Part Details for D2D1001BYOMZ by OMRON Electronic Components LLC
Overview of D2D1001BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2D1001BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles RoHS: Compliant |
750 In Stock |
|
$5.8900 / $10.8100 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles RoHS: Compliant |
750 In Stock |
|
$5.8900 / $10.8100 | Buy Now |