Part Details for D2D3104 by OMRON Corporation
Overview of D2D3104 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2D3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2566
|
Newark | Microswitch, Dpdt-No, Quick Connect, Solder, 16 A, 250 V Rohs Compliant: Yes |Omron D2D3104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.7100 / $15.3500 | Buy Now |
DISTI #
D2D3104
|
Avnet Abacus | Electromechanical Switch Door Interlock Switch N.O. DPDT 16A (Alt: D2D3104) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
Part Details for D2D3104
D2D3104 CAD Models
D2D3104 Part Data Attributes
|
D2D3104
OMRON Corporation
Buy Now
|
Compare Parts:
D2D3104
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |