Part Details for D2E097-BI56-02 by ebm-papst
Overview of D2E097-BI56-02 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for D2E097-BI56-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9279
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BI56-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.5100 / $284.4600 | Buy Now |
DISTI #
381-2636-ND
|
DigiKey | FAN BLWR CENT 162X180MM 230VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52 In Stock |
|
$220.0976 / $255.3800 | Buy Now |
DISTI #
D2E097-BI56-02
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E097-BI56-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.4400 / $255.9232 | Buy Now |
DISTI #
5912-D2E097-BI56-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 162x165mm, 230VAC RoHS: Compliant | 11 |
|
$220.1400 / $247.5000 | Buy Now |
DISTI #
72053570
|
RS | Fan, Centrifugal , 230VAC, 161x146x165mm, 240 CFM, 100W, 1850RPM, Ball, IP20 | ebm-papst D2E097-BI56-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$210.3200 / $247.4400 | RFQ |
|
Onlinecomponents.com | FAN BLWR CENT 162X180MM 230VAC RoHS: Compliant |
6 In Stock |
|
$214.7200 / $244.7300 | Buy Now |
DISTI #
33116938
|
Verical | ACCESS RADIAL BLOWERS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$246.0175 / $270.9841 | Buy Now |
DISTI #
78401207
|
Verical | ACCESS RADIAL BLOWERS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 5 |
|
$279.1360 / $318.1490 | Buy Now |
DISTI #
000000000002581908
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 162x165mm, 230VAC Min Qty: 1 | 0 |
|
$211.9600 / $259.9200 | Buy Now |
|
Master Electronics | FAN BLWR CENT 162X180MM 230VAC RoHS: Compliant |
6 In Stock |
|
$214.7200 / $244.7300 | Buy Now |
Part Details for D2E097-BI56-02
D2E097-BI56-02 CAD Models
D2E097-BI56-02 Part Data Attributes
|
D2E097-BI56-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BI56-02
ebm-papst
FAN BLWR CENT 162X180MM 230VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 146 mm | |
Length | 162 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.39 A | |
Rated Power | 87 W | |
Rated Voltage | 230 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1500 g | |
Width | 165 mm |