Part Details for D2E133-AM31-05 by ebm-papst
Overview of D2E133-AM31-05 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2E133-AM31-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2210
|
Newark | Ac Centrifugal Blower, 133 X 254Mm, 230V, Blower Type:Centrifugal, Supply Voltage:400Vac, Voltage Type:Ac, Fan Frame Size:180Mm, External Depth:215Mm, Air Flow - Cfm:300Cfm, Air Flow - M3/Min:8.49M³/Min, Noise Rating:56Dba Rohs Compliant: Yes |Ebm-Papst D2E133-AM31-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.1900 / $350.5000 | Buy Now |
DISTI #
381-2639-ND
|
DigiKey | FAN BLWR CENT 171X215MM 400VAC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$306.3100 | Buy Now |
DISTI #
D2E133-AM31-05
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E133-AM31-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$231.9360 / $377.0001 | Buy Now |
DISTI #
5912-D2E133-AM31-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 215mm, 400VAC RoHS: Compliant | 11 |
|
$346.4500 / $376.1400 | Buy Now |
DISTI #
71904576
|
RS | Fan Blower, Centrifugal 400VAC Rectangular/Rounded | ebm-papst D2E133-AM31-05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$370.1700 | RFQ |
|
Onlinecomponents.com | Fan Blower - Centrifugal - 400VAC - 170.5mm x 180mm x 215mm - 1850 RPM - IP44 - 4 Wire Leads. RoHS: Compliant | 0 |
|
$329.8100 / $355.3200 | Buy Now |
DISTI #
000000000002581912
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 215mm, 400VAC Min Qty: 1 | 0 |
|
$296.2200 / $360.3700 | Buy Now |
|
Master Electronics | Fan Blower - Centrifugal - 400VAC - 170.5mm x 180mm x 215mm - 1850 RPM - IP44 - 4 Wire Leads. RoHS: Compliant | 0 |
|
$329.8100 / $355.3200 | Buy Now |
|
Neutron USA | Blowers AC CENTRIF BLOWER, 170x180mm, 400VAC 50Hz 180W, 410CFM, 4 Wire Leads | 19 |
|
$731.5900 | Buy Now |
Part Details for D2E133-AM31-05
D2E133-AM31-05 CAD Models
D2E133-AM31-05 Part Data Attributes
|
D2E133-AM31-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E133-AM31-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 215 mm | |
Length | 170.5 mm | |
Operating Temperature-Max | 35 °C | |
Pressure | 10.19 mmH2O | |
Rated Current | 0.47 A | |
Rated Power | 185 W | |
Rated Voltage | 400 V | |
Speed | 1850 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3500 g | |
Width | 180 mm |