Part Details for D2E133-DM47-A2 by ebm-papst
Overview of D2E133-DM47-A2 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2E133-DM47-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5910
|
Newark | D2E133-Dm47-A2 |Ebm-Papst D2E133-DM47-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.5700 / $231.6100 | Buy Now |
DISTI #
41M0930
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E133-DM47-A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8300 | Buy Now |
DISTI #
2266-D2E133-DM47-A2-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$209.1900 | Buy Now |
DISTI #
D2E133-DM47-A2-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.3430 | Buy Now |
DISTI #
D2E133-DM47-A2
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E133-DM47-A2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$140.1600 / $227.7693 | Buy Now |
DISTI #
5912-D2E133-DM47-A2
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 0 |
|
$207.7600 / $209.3400 | Order Now |
DISTI #
72053582
|
RS | Fan, Centrifugal , 230VAC, 203x232x213mm, 285 CFM, 185W, 2200RPM, Ball, IP44 | ebm-papst D2E133-DM47-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0800 | RFQ |
|
Onlinecomponents.com | Fan - Centrifugal - 230VAC - 203x232x213mm - 285 CFM - 185W - 2200RPM - Ball Bearing - IP44 RoHS: Compliant |
8 Partner Stock |
|
$196.3100 / $209.2500 | Buy Now |
DISTI #
58059565
|
Verical | AC Centrifugal Blower Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$185.0600 | Buy Now |
DISTI #
65680722
|
Verical | AC Centrifugal Blower Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$185.0600 | Buy Now |
Part Details for D2E133-DM47-A2
D2E133-DM47-A2 CAD Models
D2E133-DM47-A2 Part Data Attributes:
|
D2E133-DM47-A2
ebm-papst
Buy Now
|
Compare Parts:
D2E133-DM47-A2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |