Part Details for D2E160-AH02-15 by ebm-papst
Overview of D2E160-AH02-15 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2E160-AH02-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5956
|
Newark | Centrifugal Fan, 230Vac, Terminals, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:225Mm, External Depth:276Mm, Air Flow - Cfm:-, Air Flow - M3/Min:-, Noise Rating:-, Bearing Type:Ball Bearing Rohs Compliant: Yes |Ebm-Papst D2E160-AH02-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,187.9500 | Buy Now |
DISTI #
381-3425-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$1,140.1100 | Buy Now |
DISTI #
D2E160-AH02-15
|
Avnet Americas | AC Centrifugal Fan 230V 2400RPM/2500RPM Counter-Clockwise Rotation Forward Curved Dual Inlet with Housing without Flange - Bulk (Alt: D2E160-AH02-15) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$763.2640 / $1,240.4619 | Buy Now |
DISTI #
5912-D2E160-AH02-15
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 8 |
|
$1,137.9400 | Buy Now |
DISTI #
70890883
|
RS | Fan,230V,50/60HZ,12UF,750 CFM | ebm-papst D2E160-AH02-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,107.9900 / $1,142.2600 | RFQ |
|
Onlinecomponents.com | AC Centrifugal Blower - 225x276x241mm - 230VAC - 550W - 706CFM - 2400RPM. RoHS: Compliant |
5 In Stock |
|
$1,095.7000 / $1,112.3000 | Buy Now |
DISTI #
000000000005709687
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$974.7400 / $1,185.7400 | Buy Now |
|
Master Electronics | AC Centrifugal Blower - 225x276x241mm - 230VAC - 550W - 706CFM - 2400RPM. RoHS: Compliant |
5 In Stock |
|
$1,095.7000 / $1,112.3000 | Buy Now |
|
Neutron USA | AC Fans AC Centrifugal Blower | 17 |
|
$2,461.9800 | Buy Now |