-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2F01FL2A1
|
Avnet Americas | ULTRA MINIATURE - Trays (Alt: D2F01FL2A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.0387 / $1.2741 | Buy Now |
DISTI #
653-D2F01FL2A1
|
Mouser Electronics | Basic / Snap Action Switches ULTRA MINIATURE | 776 |
|
$1.1500 / $1.8500 | Buy Now |
DISTI #
D2F01FL2A1
|
Avnet Americas | ULTRA MINIATURE - Trays (Alt: D2F01FL2A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.0387 / $1.2741 | Buy Now |
DISTI #
D2F01FL2A1
|
Avnet Americas | ULTRA MINIATURE - Trays (Alt: D2F01FL2A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.0387 / $1.2741 | Buy Now |
DISTI #
000000000005521432
|
Sager | Basic / Snap Action Switches ULTRA MINIATURE Min Qty: 1000 | 0 |
|
$1.1800 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2F-01FL2-A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01FL2-A1
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |