Part Details for D2F-01FL3-A1 by OMRON Electronic Components LLC
Overview of D2F-01FL3-A1 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-01FL3-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3731
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2F-01FL3-A1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
Z12948-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6135 / $4.7600 | Buy Now |
DISTI #
71559381
|
RS | Subminiature Basic Switch | Omron Electronic Components D2F-01FL3-A1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $2.8200 | RFQ |
DISTI #
OMRD2F-01FL3-A1
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole RoHS: Compliant | 0 |
|
$2.5300 / $3.6800 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole RoHS: Compliant | 0 |
|
$2.5300 / $3.6800 | Buy Now |