Part Details for D2F-F-D by OMRON Electronic Components LLC
Overview of D2F-F-D by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D2F-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4419
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2F-F-D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
Z12953-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1921 In Stock |
|
$0.8984 / $1.8000 | Buy Now |
DISTI #
71559413
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2F-F-D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.2500 | RFQ |
DISTI #
OMRD2F-F-D
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 0.74N Screw Mount RoHS: Compliant |
570 In Stock |
|
$0.7900 / $1.0430 | Buy Now |
DISTI #
D2F-F-D
|
TME | Microswitch SNAP ACTION, 1A/125VAC, 0.5A/30VDC, without lever Min Qty: 2 | 112 |
|
$0.5860 / $0.7560 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 0.74N Screw Mount RoHS: Compliant |
570 In Stock |
|
$0.7900 / $1.0430 | Buy Now |