Part Details for D2F-L151 by OMRON Electronic Components LLC
Overview of D2F-L151 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 | |
XAL1510-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for D2F-L151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4435
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2F-L151 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
D2F-L151-ND
|
DigiKey | SWITCH SNAP ACTION SPDT Min Qty: 750 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3857 | Buy Now |
DISTI #
71559429
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2F-L151 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.4600 | RFQ |
DISTI #
OMRD2F-L151
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $4.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $4.2200 | Buy Now |