Part Details for D2F-T by OMRON Electronic Components LLC
Overview of D2F-T by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4444
|
Newark | Micro Sw, Spdt, 3A, 125Vac, Th, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D2F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
SW1149-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1895 In Stock |
|
$0.9125 / $1.8300 | Buy Now |
DISTI #
74093277
|
RS | SUBMINIATURE BASIC SWITCH, DETECTION SWITCHES | Omron Electronic Components D2F-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0000 | RFQ |
DISTI #
OMRD2F-T
|
Heilind Electronics | ULTRA MINIATURE DETECTION SWITCHES | Americas - 0 in Stock |
|
$0.9992 / $1.0623 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant |
1000 In Stock 63000 Factory Stock |
|
$0.8190 / $1.2250 | Buy Now |
DISTI #
D2F-T
|
TME | Microswitch SNAP ACTION, 3A/125VAC, 2A/30VDC, without lever Min Qty: 2 | 506 |
|
$0.6700 / $0.9400 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant |
1000 In Stock 63000 Factory Stock |
|
$0.8190 / $1.2250 | Buy Now |