Part Details for D2F5L by OMRON Corporation
Overview of D2F5L by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2F5L
|
Avnet Americas | Switch Snap Action Sealed Ultra Subminiature SPDT 250VAC 5mA Hinge Lever Thru-Hole - Bulk (Alt: D2F5L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.4448 / $1.7723 | Buy Now |
DISTI #
D2F-5L
|
TTI | Basic / Snap Action Switches 250VAC 5A 1.47 N Hinge Lvr PCB Term RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 565 In Stock |
|
$1.8500 | Buy Now |
DISTI #
D2F5L
|
Avnet Abacus | Switch Snap Action Sealed Ultra Subminiature SPDT 250VAC 5mA Hinge Lever Thru-Hole (Alt: D2F5L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |