Part Details for D2F5L3 by OMRON Corporation
Overview of D2F5L3 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F5L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2F5L3
|
Avnet Americas | Switch Snap Action Sealed Ultra Subminiature SPDT 250VAC 5mA Simulated Roller Lever Thru-Hole - Bulk (Alt: D2F5L3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$1.8238 / $2.5661 | Buy Now |
DISTI #
D2F-5L3
|
TTI | Basic / Snap Action Switches 250VAC 5A 1.47 N Sim Roller Lvr PCB Term RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.8300 / $2.3100 | Buy Now |
Part Details for D2F5L3
D2F5L3 CAD Models
D2F5L3 Part Data Attributes
|
D2F5L3
OMRON Corporation
Buy Now
|
Compare Parts:
D2F5L3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |