Part Details for D2FD-01L1-1H by OMRON Electronic Components LLC
Overview of D2FD-01L1-1H by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FD-01L1-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5586
|
Newark | Microswitch, Hinge Lever, Spdt, 100Ma, 125Vac, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components D2FD-01L1-1H Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
SW1370-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
748 In Stock |
|
$2.6488 / $4.8200 | Buy Now |
DISTI #
70354089
|
RS | Microswitch, SPDT,0.1A, solder, hinge lever | Omron Electronic Components D2FD-01L1-1H RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $2.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
DISTI #
2134431
|
element14 Asia-Pacific | MICROSWITCH, 0.1A, LEVER, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$4.3342 / $4.7993 | Buy Now |
DISTI #
2134431
|
Farnell | MICROSWITCH, 0.1A, LEVER, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 11 |
|
$3.9777 / $4.7783 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |