There are no models available for this part yet.
Overview of D2FFL2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D2FFL2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T2573
|
Newark | Microswitch, Spdt, Roller Lever, Solder, 1 A, 125 V Rohs Compliant: Yes |Omron D2FFL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.5400 / $4.1600 | Buy Now | |
DISTI #
D2FFL2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole - Trays (Alt: D2FFL2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tray | 0 |
|
$1.7379 / $2.4450 | Buy Now | |
DISTI #
D2FFL2
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole (Alt: D2FFL2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D2FFL2 by OMRON Corporation
Part Data Attributes for D2FFL2 by OMRON Corporation
D2FFL2
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
D2FFL2OMRON CorporationVS
-