Part Details for D2FSFLN by OMRON Corporation
Overview of D2FSFLN by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FSFLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FSFLN
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole - Bag (Alt: D2FSFLN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.4167 / $0.5111 | Buy Now |
DISTI #
D2FS-FL-N
|
TTI | Basic / Snap Action Switches Hinge Lever - PCB Terms Straight RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4310 / $0.4400 | Buy Now |
DISTI #
D2FSFLN
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole - Bag (Alt: D2FSFLN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.4167 / $0.5111 | Buy Now |
DISTI #
SWITCH10063
|
Rutronik | MICROSWITCH SPST THT Lever 0,3N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3874 / $0.4842 | Buy Now |
DISTI #
D2FSFLN
|
Avnet Abacus | Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole (Alt: D2FSFLN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |