Part Details for D2FW-G083M by OMRON Corporation
Overview of D2FW-G083M by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FW-G083M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FWG083M
|
Avnet Americas | Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 0.1A 30VDC 2.94N Screw Mount - Trays (Alt: D2FWG083M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.0634 / $8.1713 | Buy Now |
DISTI #
653-D2FW-G083M
|
Mouser Electronics | Basic / Snap Action Switches LONG LF LVR SPST-NO RoHS: Compliant | 8 |
|
$7.4200 / $13.4800 | Buy Now |
DISTI #
69913610
|
Verical | Switch Snap Action N.O. SPST Long Leaf Lever 0.1A 30VDC 2.94N Screw Mount Wire Lead Min Qty: 20 Package Multiple: 20 Date Code: 2110 | Americas - 300 |
|
$10.1549 / $14.7680 | Buy Now |
DISTI #
20028078
|
Verical | Switch Snap Action N.O. SPST Long Leaf Lever 0.1A 30VDC 2.94N Screw Mount Wire Lead Min Qty: 20 Package Multiple: 20 | Americas - 40 |
|
$7.4300 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 30VDC, 1MM, WIRE TERMINAL, LONG LEAF LEVER ACTUATOR, PANEL MOUNT | 5 |
|
$3.6000 / $7.2000 | Buy Now |
DISTI #
D2FWG083M
|
Avnet Americas | Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 0.1A 30VDC 2.94N Screw Mount - Trays (Alt: D2FWG083M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.0634 / $8.1713 | Buy Now |
DISTI #
OMRON D2FW-G083M
|
PEI Genesis | Snap Acting/Limit Switch | 119 |
|
Buy Now | |
DISTI #
000000000000519334
|
Sager | Basic / Snap Action Switches LONG LF LVR SPST-NO Min Qty: 20 | 0 |
|
$5.5800 / $8.7900 | Buy Now |
Part Details for D2FW-G083M
D2FW-G083M CAD Models
D2FW-G083M Part Data Attributes:
|
D2FW-G083M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2FW-G083M
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Long Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 1 mm | |
Actuator Type | LONG LEAF LEVER | |
Body Breadth | 12 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 23.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |