Part Details for D2GW-A13D by OMRON Electronic Components LLC
Overview of D2GW-A13D by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GW-A13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-D2GW-A13D-ND
|
DigiKey | SEALED SWITCH PCB PIN PLUNGER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
400 In Stock |
|
$1.2326 / $2.3700 | Buy Now |
DISTI #
OMRD2GW-A13D BY OMR
|
Heilind Electronics | SNAP-ACTN SW,SPST-NO,HNGE LVR TH MT,SEALD,ULTRA SUBMIN | Americas - 375 in Stock |
|
$1.3908 / $1.4581 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7800 | Buy Now | |
DISTI #
OMRD2GW-A13D BY OMR
|
Interstate Connecting Components | SNAP-ACTN SW,SPST-NO,HNGE LVR TH MT,SEALD,ULTRA SUBMIN | 125 |
|
$1.3908 / $1.4581 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $1.7800 | Buy Now |