Part Details for D2GW-A1R2F BY OMR by OMRON Corporation
Overview of D2GW-A1R2F BY OMR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GW-A1R2F BY OMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2GWA1R2FBYOMR
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Lever Press Fit 10mA 13.5VDC 0.85N Through Hole - Trays (Alt: D2GWA1R2FBYOMR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1390 / $1.3560 | Buy Now |