Part Details for D2GW-AL6L3F by OMRON Electronic Components LLC
Overview of D2GW-AL6L3F by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GW-AL6L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9521
|
Newark | Microsw, Spst-No, 0.01A, 13.5Vdc, 1.5N, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Bent Leaf Lever, Contact Configuration:Spst-No, Switch Terminals:Press Fit, Contact Current Max:10Ma, Contact Voltage Dc Nom:13.5V Rohs Compliant: Yes |Omron Electronic Components D2GW-AL6L3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.5600 / $2.3100 | Buy Now |
DISTI #
39-D2GW-AL6L3F-ND
|
DigiKey | SEALED ULTRA SUBMINIATURE SWITCH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
496 In Stock |
|
$1.2326 / $2.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2000 / $1.7800 | Buy Now |