Part Details for D2GWA03DBYOMR by OMRON Corporation
Overview of D2GWA03DBYOMR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GWA03DBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2GWA03DBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger PC Pin 10mA 13.5VDC 1.2N Through Hole - Trays (Alt: D2GWA03DBYOMR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9878 / $1.1760 | Buy Now |
Part Details for D2GWA03DBYOMR
D2GWA03DBYOMR CAD Models
D2GWA03DBYOMR Part Data Attributes:
|
D2GWA03DBYOMR
OMRON Corporation
Buy Now
|
Compare Parts:
D2GWA03DBYOMR
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |