Part Details for D2GWA12HBYOMR by OMRON Electronic Components LLC
Overview of D2GWA12HBYOMR by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GWA12HBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8543
|
Newark | Microsw, Spst-Nc, 0.01A, 13.5Vdc, 0.85N, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-Nc, Switch Terminals:Solder Lug, Contact Current Max:10Ma, Contact Voltage Dc Nom:13.5V Rohs Compliant: Yes |Omron Electronic Components D2GWA12HBYOMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2000 / $1.7800 | Buy Now |