Part Details for D2GWA1R3FBYOMR by OMRON Electronic Components LLC
Overview of D2GWA1R3FBYOMR by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GWA1R3FBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8541
|
Newark | Microsw, Spst-No, 0.01A, 13.5Vdc, 0.85N, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-No, Switch Terminals:Press Fit, Contact Current Max:10Ma, Contact Voltage Dc Nom:13.5V Rohs Compliant: Yes |Omron Electronic Components D2GWA1R3FBYOMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2000 / $1.7800 | Buy Now |