Part Details for D2HW-BL212MR by OMRON Corporation
Overview of D2HW-BL212MR by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BL212MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBL212MRBYOBI
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N - Trays (Alt: D2HWBL212MRBYOBI) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$3.6669 / $5.9175 | Buy Now |
DISTI #
653-D2HW-BL212MR
|
Mouser Electronics | Basic / Snap Action Switches HINGE LEVER LEADS RoHS: Compliant | 0 |
|
$4.9300 / $7.0000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 196 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | 156 |
|
$4.1600 / $9.6000 | Buy Now | |
|
Quest Components | 6 |
|
$9.6272 / $13.1280 | Buy Now | |
DISTI #
000000000000986177
|
Sager | Basic / Snap Action Switches HINGE LEVER LEADS Min Qty: 20 | 0 |
|
$4.0400 / $6.3600 | Buy Now |
Part Details for D2HW-BL212MR
D2HW-BL212MR CAD Models
D2HW-BL212MR Part Data Attributes
|
D2HW-BL212MR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL212MR
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.6 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 5.3 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.75 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |