Part Details for D2HW-BL223MR by OMRON Electronic Components LLC
Overview of D2HW-BL223MR by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-BL223MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4502
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2HW-BL223MR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.2800 | Buy Now |
DISTI #
D2HW-BL223MR-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9690 | Buy Now |
DISTI #
71622507
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2HW-BL223MR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7900 / $7.1500 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount RoHS: Compliant | 0 |
|
$3.7700 / $6.7100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount RoHS: Compliant | 0 |
|
$3.7700 / $6.7100 | Buy Now |