Part Details for D2HW-BL233M by OMRON Corporation
Overview of D2HW-BL233M by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-BL233M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBL233MBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount - Trays (Alt: D2HWBL233MBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$3.6669 / $5.9175 | Buy Now |
DISTI #
653-D2HW-BL233M
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$5.7700 / $9.9500 | Order Now |
|
Quest Components | 134 |
|
$7.4448 / $13.5360 | Buy Now | |
DISTI #
D2HWBL233MBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount - Trays (Alt: D2HWBL233MBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$3.6669 / $5.9175 | Buy Now |
DISTI #
OMRON D2HW-BL233M
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000986196
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 20 | 0 |
|
$4.0400 / $6.3600 | Buy Now |
Part Details for D2HW-BL233M
D2HW-BL233M CAD Models
D2HW-BL233M Part Data Attributes:
|
D2HW-BL233M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL233M
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.9 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 5.3 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.65 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D2HW-BL233M
This table gives cross-reference parts and alternative options found for D2HW-BL233M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2HW-BL233M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2HW-C232M | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-C232M |
D2HW-BL233MR | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BL233MR |
D2HW-BR233ML | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BR233ML |
D2HW-BR233MR | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BR233MR |
D2HW-BL232MR | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BL232MR |
D2HW-C232MR | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-C232MR |
D2HW-BL232ML | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BL232ML |
D2HW-BR233M | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BR233M |
D2HW-C233M | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-C233M |
D2HW-BR232M | Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.9mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2HW-BL233M vs D2HW-BR232M |