There are no models available for this part yet.
Overview of D2HW-BR261H by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BR261H by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2HWBR261HBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount - Trays (Alt: D2HWBR261HBYOMR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.5265 / $2.4781 | Buy Now | |
DISTI #
653-D2HW-BR261H
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 167 |
|
$2.0600 / $3.0500 | Buy Now | |
Quest Components | 240 |
|
$3.2708 / $5.3040 | Buy Now | |||
DISTI #
000000000000986254
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 250 | 0 |
|
$2.2900 / $2.4300 | Buy Now | |
DISTI #
C1S541201472893
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 500 |
|
$2.3500 / $2.5000 | Buy Now |
CAD Models for D2HW-BR261H by OMRON Corporation
Part Data Attributes for D2HW-BR261H by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
1.8 mm
|
Actuator Type
|
LEAF LEVER
|
Body Breadth
|
6.5 mm
|
Body Height
|
5.3 mm
|
Body Length or Diameter
|
13.3 mm
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
1.8 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP50
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|