Part Details for D2HW-C203MRS by OMRON Industrial Automation
Overview of D2HW-C203MRS by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-C203MRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3777007
|
element14 Asia-Pacific | MICROSWITCH, SPST-NO, 2A, 12VDC, 76GF RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1724 / $6.8571 | Buy Now |
DISTI #
3777007
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 3 Days Container: Each | 0 |
|
$5.5221 / $7.3168 | Buy Now |