D2HW-C221H
Description: Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2.5mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of D2HW-C221H by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Robotics and Drones

Price & Stock for D2HW-C221H by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D2HWC221HBYOMR
Avnet Americas Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 125VAC 42VDC 0.5N Screw Mount - Trays (Alt: D2HWC221HBYOMR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray 0
  • 500 $2.1965
  • 1,000 $2.1379
  • 2,000 $2.0793
  • 3,000 $2.0207
  • 4,000 $1.9475
  • 5,000 $1.6107
  • 50,000 $1.5611
$1.5611 / $2.1965 Buy Now
DISTI # D2HWC221H
Avnet Americas Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 125VAC 42VDC 0.5N Screw Mount - Trays (Alt: D2HWC221H) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray 0
RFQ
DISTI # 653-D2HW-C221H
Mouser Electronics Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt RoHS: Compliant 1320
  • 1 $3.6800
  • 10 $3.1800
  • 100 $2.5100
  • 250 $2.3800
  • 500 $2.2200
  • 1,000 $2.1400
$2.1400 / $3.6800 Buy Now
DISTI # D2HW-C221H
TTI Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 415
In Stock
  • 2 $3.5600
  • 10 $3.3900
  • 25 $3.3000
  • 50 $3.2300
  • 100 $2.5500
  • 250 $2.4200
  • 500 $2.2300
$2.2300 / $3.5600 Buy Now
DISTI # 000000000000986285
Sager Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt Min Qty: 500 0
  • 500 $2.0900
  • 1,500 $2.0300
$2.0300 / $2.0900 Buy Now
DISTI # C1S541200811518
Chip1Stop Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 125VAC 42VDC 0.5N Screw Mount RoHS: Compliant Container: Bulk 8
  • 1 $3.0000
$3.0000 Buy Now

CAD Models for D2HW-C221H by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D2HW-C221H by OMRON Corporation

D2HW-C221H
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Omron Electronics
Actuator Travel
2.5 mm
Actuator Type
LONG HINGE LEVER
Body Breadth
5.3 mm
Body Height
6.5 mm
Body Length or Diameter
18.5 mm
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
0.5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
IP50
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. D2HW-C221H
    OMRON Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2.5mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for D2HW-C221H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2HW-C221H by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2HW-C221H by OMRON Corporation

Select Manufacturer
Which Manufacturer of D2HW-C221H would you like to use for your alert(s)?
  • Please alert me when D2HW-C221H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2HW-C221H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2HW-C221H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2HW-C221H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2HW-C221H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2HW-C221H by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: