Part Details for D2HW-C223MRS BY OMR by OMRON Corporation
Overview of D2HW-C223MRS BY OMR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-C223MRS BY OMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWC223MRSBYOMR
|
Avnet Americas | Switch Snap Action SPST N.O. Long Hinge Lever PC Pins 2A 12V 0.5N Screw Mount - Bulk (Alt: D2HWC223MRSBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.9622 / $6.3941 | Buy Now |