Part Details for D2HW-C242MS BY OMR by OMRON Corporation
Overview of D2HW-C242MS BY OMR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-C242MS BY OMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWC242MSBYOMR
|
Avnet Americas | Switch Snap Action SPST-NC Hinge Roller Lever Wire Leaded 0.1A 125VAC 0.65N - Bulk (Alt: D2HWC242MSBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.3105 / $8.5700 | Buy Now |