Part Details for D2HW-C243MR by OMRON Corporation
Overview of D2HW-C243MR by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-C243MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2HW-C243MR
|
Mouser Electronics | Basic / Snap Action Switches Miniature Basic Switch RoHS: Compliant | 26 |
|
$7.8700 / $14.3000 | Buy Now |
DISTI #
63515753
|
Verical | Switch Snap Action N.O. SPST Hinge Roller Lever 2A 125VAC 42VDC 0.65N Screw Mount Wire Lead Min Qty: 20 Package Multiple: 20 Date Code: 2226 | Americas - 260 |
|
$10.4648 / $14.1624 | Buy Now |