Part Details for D2HW-C261H by OMRON Corporation
Overview of D2HW-C261H by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-C261H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWC261HBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount - Trays (Alt: D2HWC261HBYOMR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.5611 / $2.5344 | Buy Now |
DISTI #
653-D2HW-C261H
|
Mouser Electronics | Basic / Snap Action Switches Leaf Lever SPDT Solder M3 Screw Mt RoHS: Compliant | 723 |
|
$2.0800 / $3.4700 | Buy Now |
|
Quest Components | 120 |
|
$1.9620 / $3.9240 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 390 |
|
$4.0125 / $4.4277 | Buy Now |
DISTI #
000000000000986297
|
Sager | Basic / Snap Action Switches Leaf Lever SPDT Solder M3 Screw Mt Min Qty: 250 | 0 |
|
$2.3500 / $2.4800 | Buy Now |
Part Details for D2HW-C261H
D2HW-C261H CAD Models
D2HW-C261H Part Data Attributes
|
D2HW-C261H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-C261H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.8mm, Solder Terminal, Leaf Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.8 mm | |
Actuator Type | LEAF LEVER | |
Body Breadth | 5.3 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 18.5 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |