Part Details for D2HWA261D by OMRON Corporation
Overview of D2HWA261D by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWA261D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWA261D
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 2A 125VAC 42VDC 1.8N Thru-Hole (Alt: D2HWA261D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |