Part Details for D2HWBR221DRBYOMR by OMRON Electronic Components LLC
Overview of D2HWBR221DRBYOMR by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWBR221DRBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole RoHS: Compliant |
1025 In Stock |
|
$1.2600 / $2.0800 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole RoHS: Compliant |
1025 In Stock |
|
$1.2600 / $2.0800 | Buy Now |