Part Details for D2HWBR271M by OMRON Corporation
Overview of D2HWBR271M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWBR271M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61722847
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Wire Lead RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2152 | Americas - 60 |
|
$5.0440 / $8.2030 | Buy Now |
DISTI #
D2HWBR271M
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount (Alt: D2HWBR271M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |