Part Details for D2HWC223MRBYOMR by OMRON Electronic Components LLC
Overview of D2HWC223MRBYOMR by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWC223MRBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snam Action Switch - SPST-NO - Off-Mom - 100mA(AC)/2A(DC), 125VAC/12VDC - Straight Lever Actuator - IP67 - Wire Leads - Chassis Mount. RoHS: Compliant |
280 In Stock |
|
$5.6100 / $8.1400 | Buy Now |
|
Master Electronics | Snam Action Switch - SPST-NO - Off-Mom - 100mA(AC)/2A(DC), 125VAC/12VDC - Straight Lever Actuator - IP67 - Wire Leads - Chassis Mount. RoHS: Compliant |
280 In Stock |
|
$5.6100 / $8.1400 | Buy Now |