Part Details for D2HWC233MS by OMRON Electronic Components LLC
Overview of D2HWC233MS by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWC233MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8542-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$7.7301 / $14.0300 | Buy Now |