Part Details for D2JW-01K1A1 by OMRON Electronic Components LLC
Overview of D2JW-01K1A1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2JW-01K1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4606
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, Solderlg, Microswitch Type:Subminiature, Microswitch Actuator:Short Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2JW-01K1A1 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 | Buy Now |
DISTI #
SW1161-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2819 In Stock |
|
$7.0458 / $12.3300 | Buy Now |
DISTI #
OMRD2JW-01K1A1
|
Heilind Electronics | SWITCH BASIC SPDT .1A 117GF | Americas - 0 in Stock |
|
$8.0492 / $8.1750 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 30VDC 1.15N Screw Mount RoHS: Compliant |
932 In Stock |
|
$6.8100 / $8.7900 | Buy Now |
DISTI #
D2JW-01K1A1
|
TME | Microswitch SNAP ACTION, with lever, SPDT, ON-(ON), Pos: 2, D2JW Min Qty: 1 | 711 |
|
$6.9000 / $10.2500 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 30VDC 1.15N Screw Mount RoHS: Compliant |
932 In Stock |
|
$6.8100 / $8.7900 | Buy Now |