Part Details for D2JW01K1A1MD by OMRON Corporation
Overview of D2JW01K1A1MD by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2JW01K1A1MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2JW01K1A1MD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 30VDC 1.15N Screw Mount - Trays (Alt: D2JW01K1A1MD) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$7.9268 / $12.3402 | Buy Now |
DISTI #
D2JW01K1A1MD
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 30VDC 1.15N Screw Mount (Alt: D2JW01K1A1MD) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |