Part Details for D2LS-21 by OMRON Corporation
Overview of D2LS-21 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D2LS-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7596
|
Newark | Microswitch, Plunger, Spst, 0.001A, 6Vdc, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:6Vdc, Product Rohs Compliant: Yes |Omron D2LS-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$1.4200 / $2.0900 | Buy Now |
DISTI #
D2LS21BYOMZ
|
Avnet Americas | Switch Snap Action N.O SPST-NO Button Gull Wing 0.001A 6VDC 0.6N SMD - Tape and Reel (Alt: D2LS21BYOMZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9440 / $1.1487 | Buy Now |
DISTI #
77Y7596
|
Avnet Americas | Switch Snap Action N.O SPST-NO Button Gull Wing 0.001A 6VDC 0.6N SMD - Bulk (Alt: 77Y7596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3900 / $1.4100 | Buy Now |
DISTI #
653-D2LS-21
|
Mouser Electronics | Basic / Snap Action Switches Ultra Subminiature Basic Switch RoHS: Compliant | 971 |
|
$1.1700 / $1.9100 | Buy Now |
DISTI #
53406444
|
Verical | Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 0.6N Surface Mount T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1701 | Americas - 750 |
|
$1.2753 / $1.4950 | Buy Now |
DISTI #
C1S541201344873
|
Chip1Stop | Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 0.6N Surface Mount T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 17 |
|
$0.6450 / $0.7000 | Buy Now |
Part Details for D2LS-21
D2LS-21 CAD Models
D2LS-21 Part Data Attributes
|
D2LS-21
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2LS-21
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |