Part Details for D2MC-01H by OMRON Corporation
Overview of D2MC-01H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for D2MC-01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79373340
|
Verical | Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount Min Qty: 13 Package Multiple: 1 | Americas - 43 |
|
$9.4504 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 65 |
|
$20.6507 / $22.9453 | Buy Now |
DISTI #
000000000000230734
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for D2MC-01H
D2MC-01H CAD Models
D2MC-01H Part Data Attributes
|
D2MC-01H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2MC-01H
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.161 inch | |
Body Breadth | 14.1 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 31 mm | |
Center Contact Material | GOLD ALLOY | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.405 inch | |
Termination Type | QUICK CONNECT |