There are no models available for this part yet.
Overview of D2MQ-1-105 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for D2MQ-1-105 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T9029
|
Newark | Microswitch, Spdt, Pin Plunger, Solder, 50 Ma Rohs Compliant: Yes |Omron D2MQ-1-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $4.3900 | Buy Now | |
DISTI #
D2MQ1105
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.05A 30VDC 1.18N Screw Mount/Through Hole - Trays (Alt: D2MQ1105) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$2.1013 / $2.5572 | Buy Now | |
DISTI #
653-D2MQ-1-105
|
Mouser Electronics | Basic / Snap Action Switches Pin plunger 120gf 0.5A Straight term RoHS: Compliant | 1364 |
|
$2.4400 / $3.5600 | Buy Now | |
DISTI #
000000000000230741
|
Sager | Basic / Snap Action Switches Pin plunger 120gf 0.5A Straight term Min Qty: 1000 | 0 |
|
$2.3700 | Buy Now | |
DISTI #
C1S541201452774
|
Chip1Stop | Limit Switch RoHS: Compliant | 132 |
|
$1.8200 / $2.4700 | Buy Now |
CAD Models for D2MQ-1-105 by OMRON Corporation
Part Data Attributes for D2MQ-1-105 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
0.5 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
2.7 mm
|
Body Height
|
6.5 mm
|
Body Length or Diameter
|
8.2 mm
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
1.18 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-15 °C
|
Pre-Travel-Max
|
0.4 mm
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|