Part Details for D2QW-C002ML by OMRON Corporation
Overview of D2QW-C002ML by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C002ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC002ML
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NC 5VDC 1mA Pin Plunger Screw Mount - Bulk (Alt: D2QWC002ML) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0820 / $6.5874 | Buy Now |
DISTI #
653-D2QW-C002ML
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$6.3600 / $9.8700 | Order Now |
DISTI #
D2QWC002ML
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NC 5VDC 1mA Pin Plunger Screw Mount - Bulk (Alt: D2QWC002ML) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0820 / $6.5874 | Buy Now |
DISTI #
000000000005714398
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 100 | 0 |
|
$4.5000 / $6.4600 | Buy Now |