There are no models available for this part yet.
Overview of D2QW-C073H by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2QW-C073H by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SW1220-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
712 In Stock |
|
$3.9032 / $7.1000 | Buy Now | |
DISTI #
70355306
|
RS | Microswitch, SPST, IP67,solder, roll lever | Omron Electronic Components D2QW-C073H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $7.1000 | RFQ | |
DISTI #
OMRD2QW-C073H
|
Heilind Electronics | SWITCH SNAP SPST-NO SIM ROLL | Americas - 0 in Stock |
|
$4.3240 / $4.4613 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant |
29 In Stock |
|
$3.2400 / $5.8900 | Buy Now | ||
DISTI #
D2QW-C073H
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, SPST-NO, Rcont max: 100mΩ Min Qty: 1 | 19 |
|
$4.4700 / $6.1400 | Buy Now | |
Master Electronics | Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant |
29 In Stock |
|
$3.2400 / $5.8900 | Buy Now |