Part Details for D2QW-C103D by OMRON Corporation
Overview of D2QW-C103D by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C103D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC103D
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Pin Plunger Screw Mount - Bulk (Alt: D2QWC103D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0629 / $3.3489 | Buy Now |
DISTI #
653-D2QW-C103D
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$2.9600 / $3.2100 | Order Now |
DISTI #
D2QWC103D
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Pin Plunger Screw Mount - Bulk (Alt: D2QWC103D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0629 / $3.3489 | Buy Now |
DISTI #
000000000005714434
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$3.1000 / $3.1900 | Buy Now |
Part Details for D2QW-C103D
D2QW-C103D CAD Models
D2QW-C103D Part Data Attributes:
|
D2QW-C103D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2QW-C103D
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 30 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |