There are no models available for this part yet.
Overview of D2QW-C162MR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D2QW-C162MR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2QWC162MR
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NC 5VDC 1mA Leaf Lever Screw Mount - Bulk (Alt: D2QWC162MR) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$4.3634 / $5.1945 | Buy Now | |
DISTI #
653-D2QW-C162MR
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$4.8000 / $5.2400 | Order Now | |
DISTI #
000000000005714443
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 240 | 0 |
|
$4.8100 / $4.9500 | Buy Now |
CAD Models for D2QW-C162MR by OMRON Corporation
Part Data Attributes for D2QW-C162MR by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Related Parts for D2QW-C162MR
-
D2QW-C162MLSnap Acting/Limit Switches
-
CZRT55C33-GZener Diodes
-
P6SMB24A-AU_R1_000A1Transient Suppressors
-
D201J53S217PQAToggle Switches
-
CXA1304-0000-000C0Y9430FVisible LEDs
-
CY62128BLL-55ZRISRAMs
-
D16EER11JGRNWHTPushbutton Switches
-
CY2XF24LXI625TClock Generators
-
CYBLE-212019-00Other Telecom ICs