Part Details for D2QW-C163M by OMRON Corporation
Overview of D2QW-C163M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C163M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC163M
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Leaf Lever Screw Mount - Bulk (Alt: D2QWC163M) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$4.3634 / $5.1945 | Buy Now |
DISTI #
653-D2QW-C163M
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$4.8000 / $5.2400 | Order Now |
DISTI #
D2QWC163M
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Leaf Lever Screw Mount - Bulk (Alt: D2QWC163M) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$4.3634 / $5.1945 | Buy Now |
DISTI #
000000000005714446
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 240 | 0 |
|
$4.8100 / $4.9500 | Buy Now |