Part Details for D2S-10 by OMRON Corporation
Overview of D2S-10 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for D2S-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2S10
|
Mouser Electronics | Basic / Snap Action Switches 10.1A 125VAC SPDT, Pin Plunger RoHS: Compliant | 0 |
|
$2.0300 / $3.6400 | Order Now |
DISTI #
OMRON D2S-10
|
PEI Genesis | Snap Acting/Limit Switch | 696 |
|
Buy Now | |
DISTI #
000000000005349054
|
Sager | Basic / Snap Action Switches 10.1A 125VAC SPDT, Pin Plunger Min Qty: 1000 | 0 |
|
$1.9300 | Buy Now |
Part Details for D2S-10
D2S-10 CAD Models
D2S-10 Part Data Attributes
|
D2S-10
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2S-10
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |