-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2S5L2BYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 5A 250VAC 250VDC 0.49N Screw Mount - Bulk (Alt: D2S5L2BYOMZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4578 / $2.0509 | Buy Now |
DISTI #
653-D2S-5L2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Not Compliant | 24 |
|
$2.0000 / $3.5900 | Buy Now |
DISTI #
000000000002731303
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$1.9000 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2S-5L2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2S-5L2
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.291 inch | |
Actuator Travel | 1 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 6.4 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Position | 15.1 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER |